845-057-558-603

Heilind Number:EDA845-057-558-603
Manufacturer:EDAC
Manufacturer Number:845-057-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-558-603

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for optimum efficiency, it features a single row with 57 positions, ensuring seamless transmission of data. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material offers superior durability. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure attachment. Its right angle mount orientation further facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in various environments. Upgrade your electronic setups with this essential connector, perfect for professionals and hobbyists alike.