845-057-558-607

Heilind Number:EDA845-057-558-607
Manufacturer:EDAC
Manufacturer Number:845-057-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-558-607

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic setups, this connector boasts 57 positions with a single row configuration, ensuring efficient communication within your system. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in any environment, while the right-angle mount orientation offers convenient installation on your PCB. With a low amperage of 3A and a pitch of .1 inch, this connector is ideal for compact designs without compromising on performance. Operable in a wide temperature range from -40 to 105°C, it is suitable for various applications. Elevate your connection solutions with this essential component in the realm of electronics.