845-057-558-608

Heilind Number:EDA845-057-558-608
Manufacturer:EDAC
Manufacturer Number:845-057-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-558-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting 57 positions, it facilitates seamless communication between PCBs while ensuring optimal power delivery with an amperage of 3 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it guarantees long-lasting functionality even in challenging environments. The right-angle mount orientation offers versatility in installation, while a pitch of .1 in and row spacing of .2 in allow for efficient signal transmission. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it a reliable choice for your connectivity needs.