845-057-559-102

Heilind Number:EDA845-057-559-102
Manufacturer:EDAC
Manufacturer Number:845-057-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-559-102

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic projects. Its robust construction features UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety in operation. With a compact form factor and right-angle mount orientation, it offers versatile installation options while optimizing space utilization on your PCB. The copper alloy contacts provide reliable signal transmission, with a current rating of 3A, suitable for various applications. This connector boasts 57 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, facilitating efficient data transfer. Operating in a wide temperature range from -40 to 105°C, it guarantees performance consistency even in challenging environments. Elevate your design with this essential component, perfect for demanding industrial and commercial settings.