845-057-559-403

Heilind Number:EDA845-057-559-403
Manufacturer:EDAC
Manufacturer Number:845-057-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-559-403

Detailed Description

Enhance your electronics assembly with this high-performance Board To Board PCB Connector in a sleek green hue. Engineered for efficiency, it features an amperage of 3 A and a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and reliability. With a single row design and 57 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for compact setups, its right-angle mount orientation saves valuable space. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in the world of electronics. Elevate your projects with this essential component.