845-057-559-404

Heilind Number:EDA845-057-559-404
Manufacturer:EDAC
Manufacturer Number:845-057-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-559-404

Detailed Description

Enhance the connectivity of your electronic devices with this high-quality Board To Board PCB Connector. Featuring 57 positions in a single row, it ensures optimal performance and versatility for your PCB assembly. The right-angle mount orientation offers easy and efficient installation, while the durable UL 94V-0 Diallyl Phthalate housing material provides robust protection. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees secure and reliable data transmission. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.