845-057-559-408

Heilind Number:EDA845-057-559-408
Manufacturer:EDAC
Manufacturer Number:845-057-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-559-408

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 57 positions, offering reliable and efficient data transfer. The right-angle mount orientation allows for easy installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity. With copper alloy contacts and a pitch of .1 inch, it guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your setup with this essential component for enhanced performance and connectivity.