845-057-559-412

Heilind Number:EDA845-057-559-412
Manufacturer:EDAC
Manufacturer Number:845-057-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-559-412

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector in a vibrant green hue. Engineered for optimal performance, it features 57 positions in a single row with a pitch of .1 inch, ensuring precise alignment. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing offers durability and safety. Perfect for space-saving designs, its right-angle mount orientation and compact .2-inch row spacing make it versatile for various applications. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for demanding environments. Upgrade your connectivity solutions with this essential component.