845-057-559-603

Heilind Number:EDA845-057-559-603
Manufacturer:EDAC
Manufacturer Number:845-057-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-057-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-057-559-603

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 57 positions in a single row, ensuring optimal signal transfer. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in various environments. Crafted with precision, the copper alloy contacts provide excellent conductivity, and with an amperage rating of 3A, you can trust in its performance. With a pitch of .1 inches and row spacing of .2 inches, this connector fits seamlessly into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with our Card Edge Connector, the perfect choice for your next project.