845-058-500-404

Heilind Number:EDA845-058-500-404
Manufacturer:EDAC
Manufacturer Number:845-058-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-500-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 58 positions with a single row layout, ensuring efficient data transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Each contact is made of robust Copper Alloy, offering reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved during installation. Its straight mount orientation allows for easy assembly onto compatible boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.