845-058-500-408

Heilind Number:EDA845-058-500-408
Manufacturer:EDAC
Manufacturer Number:845-058-500-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-500-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-500-408

Detailed Description

Upgrade your PCB connections with our high-performance Board to Board PCB Connector. Designed for superior durability and reliability, this connector features 58 positions with a single row layout, ensuring seamless connectivity for your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees fire safety compliance, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact PCB designs. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in our connector to deliver efficient and secure connections for your electronics.