845-058-520-101

Heilind Number:EDA845-058-520-101
Manufacturer:EDAC
Manufacturer Number:845-058-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-520-101

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Connector. Featuring 58 positions in a single row, it ensures seamless data transmission in your electronic setups. The durable UL 94V-0 Diallyl Phthalate housing, combined with Copper Alloy contacts, guarantees reliable performance even in harsh operating conditions ranging from -40 to 105 °C. With a narrow pitch of .1 in and row spacing of .2 in, this connector offers efficient signal transfer without compromising on space. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.