845-058-520-102

Heilind Number:EDA845-058-520-102
Manufacturer:EDAC
Manufacturer Number:845-058-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 58 positions in a single row, offering ample space for efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and contact points constructed from Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it guarantees optimal signal integrity. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic systems with this essential component, perfect for a wide range of applications.