845-058-520-104

Heilind Number:EDA845-058-520-104
Manufacturer:EDAC
Manufacturer Number:845-058-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-520-104

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 58 positions in a single row, ensuring optimal connectivity for your electronic devices. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precision alignment is effortless. Crafted with copper alloy contacts, it provides efficient power transfer with a rated amperage of 3A. Its straight mount orientation allows for easy installation onto your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Trust in its quality and performance to elevate your connectivity solutions.