845-058-520-108

Heilind Number:EDA845-058-520-108
Manufacturer:EDAC
Manufacturer Number:845-058-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-520-108

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring 58 positions in a single row, it ensures efficient data transmission on your PCB. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The copper alloy contact material and 3A amperage rating ensure optimal conductivity. Designed for straight mount orientation, it's perfect for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project.