845-058-520-201

Heilind Number:EDA845-058-520-201
Manufacturer:EDAC
Manufacturer Number:845-058-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for optimal power transmission, this connector features 58 positions arranged in two rows, ensuring efficient signal transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and reliable copper alloy contacts, guaranteeing long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your circuit board. Operating flawlessly within a wide temperature range from -40 to 105°C, it's ideal for various industrial environments. Choose this connector for exceptional quality and functionality in your electronic applications.