845-058-520-212

Heilind Number:EDA845-058-520-212
Manufacturer:EDAC
Manufacturer Number:845-058-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 58 positions arranged in two rows for seamless integration. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of environments. Upgrade your electronic projects with this essential component.