845-058-520-403

Heilind Number:EDA845-058-520-403
Manufacturer:EDAC
Manufacturer Number:845-058-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-520-403

Detailed Description

Enhance your electronic connections with this high-performance green PCB connector. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and reliable copper alloy contacts, it guarantees secure and efficient power transmission. Featuring 58 positions in a single row and a .1-inch pitch, this connector ensures precise and seamless integration on your PCB. Its straight mount orientation and .2-inch row spacing offer flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.