845-058-520-404

Heilind Number:EDA845-058-520-404
Manufacturer:EDAC
Manufacturer Number:845-058-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-520-404

Detailed Description

Elevate your connectivity solutions with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 58 positions in a single row, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in any environment, while the copper alloy contact material guarantees optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation. Upgrade your connectivity game with this essential component.