845-058-520-408

Heilind Number:EDA845-058-520-408
Manufacturer:EDAC
Manufacturer Number:845-058-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-520-408

Detailed Description

Enhance your circuit connections with this high-quality Board to Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, each of the 58 positions offers seamless connectivity. The straight mount orientation and a row spacing of .2 inches make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of electronics. Upgrade your PCB assemblies with this essential component for optimal functionality and durability.