845-058-520-412

Heilind Number:EDA845-058-520-412
Manufacturer:EDAC
Manufacturer Number:845-058-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-520-412

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Featuring 58 positions in a single row with a pitch of .1 inches, it offers seamless compatibility and efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and precise row spacing of .2 inches, it facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.