845-058-520-504

Heilind Number:EDA845-058-520-504
Manufacturer:EDAC
Manufacturer Number:845-058-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-520-504

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for efficient signal transmission, it features 58 positions with a 2-row configuration, ensuring seamless connectivity on your circuit boards. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The housing is made of UL 94V-0 Diallyl Phthalate for durability and safety, while the contacts are crafted from Copper Alloy for reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of environments. Its straight mount orientation makes installation a breeze, perfect for applications where space is limited. Upgrade your connectivity solutions with this essential component.