845-058-520-508

Heilind Number:EDA845-058-520-508
Manufacturer:EDAC
Manufacturer Number:845-058-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-520-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration. Featuring a vibrant green color, it not only stands out visually but also offers exceptional durability with a housing material of UL 94V-0 Diallyl Phthalate. Its two rows of 58 positions ensure efficient data transfer, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether for industrial or commercial applications, this connector, with a straight mount orientation, delivers consistent performance, making it a must-have in your electronics toolkit.