845-058-520-604

Heilind Number:EDA845-058-520-604
Manufacturer:EDAC
Manufacturer Number:845-058-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-520-604

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Boasting 58 positions in a single row and a compact pitch of .1 inches, it offers seamless connectivity for your circuitry. Crafted with precision, the connectors feature durable copper alloy contacts and a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With a straight mount orientation and a row spacing of .2 inches, they facilitate easy assembly onto your PCB. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Elevate your PCB designs with this essential component.