845-058-520-802

Heilind Number:EDA845-058-520-802
Manufacturer:EDAC
Manufacturer Number:845-058-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-520-802

Detailed Description

Enhance connectivity in your electronic designs with this 58-position Board To Board PCB Connector. Featuring a rugged housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in demanding environments. The copper alloy contacts offer excellent conductivity, while the straight mount orientation simplifies installation on your PCB. With a row spacing of .2 inches and a pitch of .1 inches, this connector facilitates seamless data transfer between two circuit boards. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your circuit board assembly with this high-quality and durable connector.