845-058-520-803

Heilind Number:EDA845-058-520-803
Manufacturer:EDAC
Manufacturer Number:845-058-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-520-803

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector in vibrant Green. Featuring dual rows with a total of 58 positions, this connector boasts a reliable Amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures secure and efficient power transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the Straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications in various industries. Elevate your connectivity with this essential component, designed for optimal performance and longevity.