845-058-520-812

Heilind Number:EDA845-058-520-812
Manufacturer:EDAC
Manufacturer Number:845-058-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-520-812

Detailed Description

Enhance your PCB connectivity with this high-performance 58-position Board-to-Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts for optimal conductivity. With a compact .1-inch pitch and dual-row configuration, it offers efficient signal transmission in a space-saving design. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this reliable and versatile connector.