845-058-521-103

Heilind Number:EDA845-058-521-103
Manufacturer:EDAC
Manufacturer Number:845-058-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-103

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 58 positions in a single row, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, offers superior protection and reliability. With a contact material of Copper Alloy, it guarantees optimal conductivity. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and 0.1-inch pitch make installation easy and secure. Upgrade your PCB connections with this essential component, ideal for a range of applications in the electronics industry.