845-058-521-104

Heilind Number:EDA845-058-521-104
Manufacturer:EDAC
Manufacturer Number:845-058-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-104

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 58 positions for optimal performance. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable power delivery at an amperage of 3 A. With a pitch of .1 inch and row spacing of .2 inch, it offers precision in assembly. Be it in straight mount orientation or under extreme conditions with an operating temperature range of -40 to 105 °C, this connector guarantees steadfast functionality. Perfect for a range of applications, from industrial to consumer electronics, it's a must-have component for your connectivity needs. Upgrade to the best in PCB connectors and experience seamless performance like never before.