845-058-521-107

Heilind Number:EDA845-058-521-107
Manufacturer:EDAC
Manufacturer Number:845-058-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-107

Detailed Description

Enhance your circuit connectivity with this high-quality Board-To-Board PCB Connector. Featuring 58 positions in a single row, it offers ample space for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance. The straight mount orientation and .1-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Perfect for a wide range of electronic projects, this connector is a must-have for any PCB assembly task. Elevate your connectivity game with this essential component.