845-058-521-108

Heilind Number:EDA845-058-521-108
Manufacturer:EDAC
Manufacturer Number:845-058-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-108

Detailed Description

Elevate your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration within your devices, this connector features 58 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a pitch of .1 inch and row spacing of .2 inches, allowing for secure and stable connections on your PCB. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all operating environments, with an impressive temperature range of -40 to 105°C. The contact material, Copper Alloy, further enhances conductivity and reliability. Whether you're a tech enthusiast or a professional in the field, this connector is a must-have for achieving optimal performance. Upgrade your setup today and experience the difference.