845-058-521-202

Heilind Number:EDA845-058-521-202
Manufacturer:EDAC
Manufacturer Number:845-058-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring dual rows for seamless integration. Crafted with durable UL 94V-0 DAP housing material and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. With 58 positions and a pitch of .1 inches, this connector offers ample room for intricate circuitry. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Upgrade your setup with this essential component for seamless data and power transmission.