845-058-521-203

Heilind Number:EDA845-058-521-203
Manufacturer:EDAC
Manufacturer Number:845-058-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-203

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 58 positions across 2 rows, ensuring reliable and efficient data transfer. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees longevity and stability in operation. The green color adds a touch of distinction, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial applications. Trust in this connector for optimal performance and connectivity in your PCB projects.