845-058-521-204

Heilind Number:EDA845-058-521-204
Manufacturer:EDAC
Manufacturer Number:845-058-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-204

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in electronic setups. Featuring a vibrant Green hue, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing that ensures durability and safety. With two rows and a total of 58 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environmental conditions. Upgrade your PCB assembly with this high-performance connector, a must-have in any electronic toolkit.