845-058-521-208

Heilind Number:EDA845-058-521-208
Manufacturer:EDAC
Manufacturer Number:845-058-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-208

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows of 58 positions each, ensuring ample space for secure connections. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, offering reliable protection. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and efficient PCB assembly. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Whether you're a DIY enthusiast or a professional, this connector's straight mount orientation makes installation a breeze. Plus, it's built to withstand extreme temperatures, with an operating range from -40 to 105 °C. Elevate your electronics projects with this essential component.