845-058-521-212

Heilind Number:EDA845-058-521-212
Manufacturer:EDAC
Manufacturer Number:845-058-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-212

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it ensures reliable performance. With two rows and 58 positions, it offers ample space for secure connections. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for seamless data transmission and power delivery in your designs.