845-058-521-402

Heilind Number:EDA845-058-521-402
Manufacturer:EDAC
Manufacturer Number:845-058-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 58 positions, offering ample room for secure and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures robust durability, while the copper alloy contact material guarantees efficient conductivity. With a low amperage of 3 A and a pitch of .1 in, this connector is perfect for various electronic applications. Its straight mount orientation and compact design make installation quick and easy. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Trust in its quality and precision for all your PCB assembly needs.