845-058-521-403

Heilind Number:EDA845-058-521-403
Manufacturer:EDAC
Manufacturer Number:845-058-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 58 positions, allowing for efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in harsh environments, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure attachment. Its straight mount orientation facilitates easy installation onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this top-of-the-line connector.