845-058-521-404

Heilind Number:EDA845-058-521-404
Manufacturer:EDAC
Manufacturer Number:845-058-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 58 positions in a single row, it ensures seamless data transmission between circuits. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Each contact is meticulously constructed from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in maintaining signal integrity. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this essential component.