845-058-521-407

Heilind Number:EDA845-058-521-407
Manufacturer:EDAC
Manufacturer Number:845-058-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-407

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Engineered for optimal performance, this connector features a single row design with 58 positions for seamless connectivity. The copper alloy contact material ensures reliable transmission, while the UL 94V-0 Diallyl Phthalate housing offers durability. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for precise PCB integration. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees consistent functionality in various environments. Whether you're a professional or DIY enthusiast, it's a must-have component for your electronic projects.