845-058-521-408

Heilind Number:EDA845-058-521-408
Manufacturer:EDAC
Manufacturer Number:845-058-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 58 positions, offering ample space for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it guarantees reliable signal transmission. Operating seamlessly within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Whether for commercial or industrial use, it provides a sturdy and efficient solution for your connectivity needs. Elevate your electronic systems with this essential component.