845-058-521-412

Heilind Number:EDA845-058-521-412
Manufacturer:EDAC
Manufacturer Number:845-058-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-412

Detailed Description

Enhance connectivity within your electronic designs with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. The 58-position connector is engineered with precision, offering a pitch of .1 inches and row spacing of .2 inches for seamless integration. Its copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality to optimize your PCB connections effectively.