845-058-521-502

Heilind Number:EDA845-058-521-502
Manufacturer:EDAC
Manufacturer Number:845-058-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-502

Detailed Description

Enhance your PCB connectivity with this 2-row card edge connector, designed for seamless board-to-board integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With 58 positions and a pitch of .1 inches, this connector offers optimal signal transfer efficiency. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in even the most demanding environments. Upgrade your electronic assemblies with this green-colored connector, a must-have for any professional setup.