845-058-521-508

Heilind Number:EDA845-058-521-508
Manufacturer:EDAC
Manufacturer Number:845-058-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-508

Detailed Description

Enhance your PCB connectivity with this two-row Board-to-Board PCB Connector, designed for seamless integration and optimal performance. Featuring a total of 58 positions with a pitch of .1 inches, it offers high-density connectivity for your electronic components. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in demanding environments. Its copper alloy contacts guarantee efficient signal transmission. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this robust and efficient connector, an essential component for your electronic projects.