845-058-521-512

Heilind Number:EDA845-058-521-512
Manufacturer:EDAC
Manufacturer Number:845-058-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable and safe power delivery. With two rows and 58 positions, it offers ample space for seamless integration on your PCB. The contact material, made of durable Copper Alloy, guarantees optimal conductivity. Designed for efficiency, it has a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronic industry. Trust in its performance to streamline your connectivity needs effectively.