845-058-521-602

Heilind Number:EDA845-058-521-602
Manufacturer:EDAC
Manufacturer Number:845-058-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 58 positions with a single row layout, ensuring efficient data transfer. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for secure attachment, making it an essential component in your electronic projects.