845-058-521-603

Heilind Number:EDA845-058-521-603
Manufacturer:EDAC
Manufacturer Number:845-058-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-603

Detailed Description

Enhance your PCB connections with our durable Board To Board Card Edge Connector. Designed for reliability, it features 58 positions with a single row layout, ensuring seamless connectivity. The housing is crafted from UL 94V-0 Diallyl Phthalate for optimal safety, while the contact material is made of Copper Alloy for efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment. Its straight mount orientation simplifies installation, and it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your circuitry with this essential component.