845-058-521-604

Heilind Number:EDA845-058-521-604
Manufacturer:EDAC
Manufacturer Number:845-058-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. With 58 positions in a single row and a pitch of .1 inches, it offers seamless integration for your electronic assemblies. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity even in challenging environments. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in varied applications. Elevate your PCB connections with this essential component.