845-058-521-607

Heilind Number:EDA845-058-521-607
Manufacturer:EDAC
Manufacturer Number:845-058-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 58 positions in a single row configuration, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliability, even in harsh environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise mating for streamlined assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.