845-058-521-608

Heilind Number:EDA845-058-521-608
Manufacturer:EDAC
Manufacturer Number:845-058-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-521-608

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 58 positions in a single row, ensuring efficient signal transmission. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable conductivity. The housing, constructed from UL 94V-0 Diallyl Phthalate, offers enhanced safety and protection. With a pitch of .1 inches and row spacing of .2 inches, it provides optimal functionality in any application. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your connectivity solutions with this essential component.